EEM22DRKF

Heilind Number:SULEEM22DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM22DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM22DRKF
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM22DRKF

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EEM22DRKF, designed for high-performance connectivity in electronic systems. Featuring a female gender with two rows and a floating bobbin mount type, this connector ensures secure and stable connections. With a contact material of phosphor bronze and matte tin plating, it offers excellent conductivity and durability. The 3.96mm pitch and 44 positions accommodate complex circuitry, while the 5A amperage and 950VAC voltage rating make it suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance even in harsh environments. The straight orientation, full bellow contact type, and thru-hole termination method further enhance its versatility. Measuring 10.95mm in height and .325 inches in width, this connector is compact yet robust. Ideal for use in hi-rel systems, it meets the demands of industries requiring top-tier connectivity solutions. Upgrade your electronic designs with the EEM22DRKF.