| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM22DRKH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM22DRKH |
EEM22DRKH
| Heilind Number: | SULEEM22DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM22DRKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM22DRKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and precision-machined phosphor bronze contacts plated with matte tin, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and a 950VAC voltage rating, it offers superior power and signal transmission capabilities. The two-row, 44-position design with a 3.96mm pitch and full bellow contact type allows for efficient and secure connections. Perfect for industrial, aerospace, and military use, the EEM22DRKH operates flawlessly in a wide temperature range from -65 to 125°C. Trust in this connector's durability and performance for your critical electronic systems.

