EEM22DRKN

Heilind Number:SULEEM22DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM22DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM22DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEEM22DRKN

Detailed Description

Introducing the EEM22DRKN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. This female connector, featuring two rows of 44 positions each, is crafted with precision using PBT and phosphor bronze materials for enhanced durability. With a current rating of 5A and a voltage capability of 950 VAC, it ensures efficient power delivery. The contact plating of matte tin guarantees optimal conductivity, while the full bellow contact type and thru-hole termination method offer secure and stable connections. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for easy integration into circuit boards. Trust the EEM22DRKN for seamless power connectivity in your electronic designs.