EEM22DRMD

Heilind Number:SULEEM22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM22DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM22DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEEM22DRMD

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EEM22DRMD. This high-performance connector, featuring a durable construction of PBT and Phosphor Bronze materials, is designed for a wide range of applications. With a 3A amperage and 950VAC voltage rating, it ensures reliable power transmission. The female gender connector with two rows and 44 positions offers versatile connectivity options. Its clearance hole mount type and wire wrap termination method guarantee easy installation. The contact material of Phosphor Bronze with Matte Tin plating ensures excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125 °C, it is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it is space-saving yet efficient. Ideal for hi-rel applications, this connector meets stringent quality standards. Upgrade your connectivity solutions with our EEM22DRMD connector.