EEM22DRSD

Heilind Number:SULEEM22DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM22DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM22DRSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM22DRSD

Detailed Description

Introducing the EEM22DRSD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact form factor and two rows of 44 female terminals, this connector ensures efficient power transmission at an amperage of 3A and a voltage rating of 950VAC. Its Phosphor Bronze contact material with Matte Tin plating guarantees optimal conductivity and durability, even in harsh operating environments ranging from -65 to 125°C. The connector, featuring a clearance hole mount type and through-hole termination method, offers easy installation on PCBs. Its straight orientation and loop bellow contact type further enhance signal integrity. With a pitch of 3.96mm, tail length of 4.83mm, and a low profile height of 15.49mm, it suits various space-constrained applications. The EEM22DRSD is part of our extensive range of connectors, catering to the needs of modern electronics design.