EEM22DSEF

Heilind Number:SULEEM22DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM22DSEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM22DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEEM22DSEF

Detailed Description

The EEM22DSEF is a high-performance board-to-board PCB connector, ideal for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector has two rows with 44 positions, offering ample connectivity options. Its Full Bellow contacts with Matte Tin plating guarantee low contact resistance and long-term durability. The termination method of eyelet and floating bobbin mount type allow for secure and stable installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient. Whether in aerospace, defense, or industrial applications, the EEM22DSEF ensures optimal performance and reliability.