| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM22DSEH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM22DSEH |
EEM22DSEH
| Heilind Number: | SULEEM22DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM22DSEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM22DSEH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts made of durable phosphor bronze with matte tin plating, it offers excellent conductivity and corrosion resistance. The clearance hole mount type and eyelet termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. Ideal for high-reliability systems, the EEM22DSEH is a top choice for professionals in the electronics industry.

