| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM22DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEEM22DSEN |
EEM22DSEN
| Heilind Number: | SULEEM22DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM22DSEN |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, SKU EEM22DSEN, offers reliable power transmission with a 5 A amperage rating and a high 950 VAC voltage capacity. Featuring two rows with 44 positions and a 3.96 mm pitch, it ensures efficient connectivity on PCBs. The termination method using eyelets and contact material of matte tin-plated phosphor bronze guarantee durability and optimal signal transfer. With a straight orientation and a compact size of 10.95 mm in height and .325 in width, this connector is suitable for various applications. Its operating temperature range of -65 to 125 °C makes it ideal for use in diverse environments. Trust in the quality and performance of this Full Bellow contact type connector for seamless board-to-board connections.

