EEM22DTAN

Heilind Number:SULEEM22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM22DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM22DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEEM22DTAN

Detailed Description

Introducing the EEM22DTAN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a short description of PBT & Phosphor Bronze construction, this connector features a 3A amperage capacity and 950VAC voltage rating, making it suitable for power and signal transmission. Its female gender, right-angle orientation, and 44 positions with 2 rows offer versatile connectivity options. The termination method of thru-hole soldering ensures secure attachment to PCBs. Constructed with phosphor bronze contacts plated with matte tin, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Boasting a compact design with dimensions of 9.4mm width and 15.49mm height, it saves valuable space on the circuit board. The EEM22DTAN is a top choice for engineers seeking high-reliability connectivity solutions in aerospace, defense, and industrial applications.