EEM22DTAS

Heilind Number:SULEEM22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM22DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM22DTAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM22DTAS

Detailed Description

EEM22DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures reliable connectivity in extreme environments. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two-row layout, and side-hole mount type offer versatile installation options. The contact material of phosphor bronze with matte tin plating guarantees excellent conductivity. Operating in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. The right-angle orientation and loop bellow contact type provide secure connections. With 44 positions and a 3.96mm pitch, it accommodates multiple signals efficiently. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Thru-hole termination with matte tin plating ensures durable solder joints. Classified under high-reliability products, the EEM22DTAS is a trusted choice for mission-critical systems.