EEM22DTKD

Heilind Number:SULEEM22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM22DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM22DTKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM22DTKD

Detailed Description

The EEM22DTKD PCB connector is a reliable and high-performance component designed for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures efficient power transmission. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The contact material, Phosphor Bronze, and termination plating, Matte Tin, guarantee durability and excellent conductivity. Its clearance hole mount type and thru-hole termination method make installation hassle-free. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. Ideal for board-to-board and card edge connections, the EEM22DTKD is a dependable choice for your connectivity needs.