EEM22DTKH

Heilind Number:SULEEM22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM22DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM22DTKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM22DTKH

Detailed Description

Introducing SKU EEM22DTKH, a high-performance Board To Board PCB Connector designed for demanding applications. Engineered with precision, this connector features two rows with a total of 44 positions, offering seamless connectivity. Its female gender and clearance hole mount type ensure easy installation. The termination method of Thru Hole, along with contact material made of Phosphor Bronze and matte tin plating, guarantee reliable conductivity. With an amperage rating of 3A and a voltage capacity of 950 VAC, this connector is suitable for power-intensive tasks. Its loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a broad temperature range from -65 to 125 °C, it is ideal for versatile environments. Measuring at a connector height of 15.49mm and width of 9.4mm, with a tail length of 4.83mm, it offers a compact yet robust solution. Trust in the EEM22DTKH for superior performance in your connectivity needs.