EEM22DTKN

Heilind Number:SULEEM22DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM22DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM22DTKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM22DTKN

Detailed Description

Introducing the EEM22DTKN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact dual-row layout featuring 44 female terminals, this connector ensures seamless signal transmission in various applications. Crafted with durable PBT and phosphor bronze materials, it offers a current rating of 3A and a voltage resistance of up to 950VAC, making it ideal for demanding environments. The contact plating of matte tin guarantees excellent conductivity, while the loop bellow contact type and through-hole termination method ensure secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Its straight orientation, 3.96mm pitch, and 4.83mm tail length provide versatility in installation. Whether for industrial machinery, telecommunications, or consumer electronics, the EEM22DTKN is the perfect choice for high-performance PCB connectivity.