EEM24DREH

Heilind Number:SULEEM24DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM24DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEEM24DREH

Detailed Description

Introducing the EEM24DREH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity and optimal conductivity. With an amperage rating of 5A and a voltage capacity of 950 VAC, it is suitable for high-power applications. The contact material, Phosphor Bronze, combined with Matte Tin plating, guarantees low contact resistance and superior signal integrity. Its Full Bellow contact type and straight orientation make installation easy and secure, while the 48 positions and 2 rows provide ample connectivity options. With a clearance hole mount type and eyelet termination method, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in various environments. Measuring 10.95 mm in height and .325 in width, it is compact yet robust. Whether for industrial machinery, telecommunications, or aerospace systems, the EEM24DREH is the perfect choice for high-reliability connections. Elevate your electronic designs with this exceptional PCB connector.