EEM24DRFF

Heilind Number:SULEEM24DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM24DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEEM24DRFF

Detailed Description

Introducing SKU EEM24DRFF, a high-performance board to board PCB connector designed for reliable and efficient connectivity in electronic assemblies. This connector, featuring durable PBT and Phosphor Bronze construction, ensures optimal signal transmission. With a 5A amperage rating and 950VAC voltage capacity, it guarantees safe operation even in demanding applications. The female gender, two rows, and full bellow contact type offer versatile connectivity options. Its floating bobbin mount type and thru-hole termination method provide secure installation. Matte Tin contact plating and termination ensure long-lasting durability. With 48 positions and a 3.96mm pitch, it offers ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Upgrade your electronic designs with the EEM24DRFF connector, meeting the highest standards of performance and reliability.