EEM24DRFH

Heilind Number:SULEEM24DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM24DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DRFH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM24DRFH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EEM24DRFH. This female connector features two rows with a pitch of 3.96mm (.156 in) and 48 positions, ideal for high-density PCB applications. With a voltage rating of 950 VAC and an amperage of 5A, it ensures reliable power transmission. The contact material is Phosphor Bronze with Matte Tin plating, guaranteeing excellent conductivity. Its straight orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65°C to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves space on the board. Tail length of 5.08mm (.2 in) and thru-hole termination method provide secure connections. Designed for durability and performance, this connector is a dependable choice for your electronic projects.