EEM24DRFN

Heilind Number:SULEEM24DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM24DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEEM24DRFN

Detailed Description

Introducing the EEM24DRFN, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliability in operation. With a current rating of 5A and a voltage capacity of 950VAC, it offers secure power and signal transmission. The connector, featuring two rows of 48 positions, boasts a straight orientation and termination method through-hole, facilitating easy installation on PCBs. Its full bellow contact type and matte tin plating guarantee optimal conductivity. Operating in a wide temperature range from -65 to 125°C, the EEM24DRFN is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 8.26mm in width make it ideal for space-constrained applications. Trust in this connector for seamless connectivity in your electronic designs.