EEM24DRKF

Heilind Number:SULEEM24DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM24DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEEM24DRKF

Detailed Description

Introducing the EEM24DRKF, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers a secure connection with a straight orientation and two rows of 48 positions each. The contact material, Phosphor Bronze, and termination plating, Matte Tin, guarantee excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The floating bobbin mount type and thru-hole termination method facilitate easy and secure installation. With its compact design, measuring just 10.95mm in height and 8.26mm in width, the EEM24DRKF is ideal for space-constrained applications. Trust in this connector for seamless and robust board-to-board connections in your electronic systems.