EEM24DRKH

Heilind Number:SULEEM24DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM24DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DRKH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM24DRKH

Detailed Description

Introducing the EEM24DRKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it meets the needs of power-intensive systems. The connector's 48 positions, arranged in 2 rows with a pitch of 3.96mm, offer ample connectivity options. Its thru-hole termination method and clearance hole mount type provide secure attachment to PCBs. The full bellow contact type and matte tin plating guarantee low contact resistance and high durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable board space. Trust the EEM24DRKH for efficient and dependable board-to-board connections in your electronic designs.