| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM24DRKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEEM24DRKN |
EEM24DRKN
| Heilind Number: | SULEEM24DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM24DRKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM24DRKN, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with 48 positions and a pitch of 3.96mm (.156 in), ensuring efficient and reliable connections. With a contact material of phosphor bronze and matte tin plating, it offers excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for power and signal transmission. Its straight orientation and through-hole termination method make installation easy. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The EEM24DRKN is not only high-quality but also RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this top-of-the-line connector.

