EEM24DRSD

Heilind Number:SULEEM24DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM24DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DRSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM24DRSD

Detailed Description

PBT & Phosphor Bronze .00 Female Board To Board PCB Connector, EEM24DRSD, offers reliable connectivity with a 3A amperage rating and 950VAC voltage. Featuring two rows of 48 positions with a 3.96mm pitch, this connector is designed for high-density applications. The contact material, Phosphor Bronze, and Matte Tin plating ensure durability and efficient signal transmission. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The straight orientation and Loop Bellow contact type further enhance its versatility. Compact yet robust, this connector, with a connector height of 15.49mm and width of 9.4mm, meets the demands of modern electronics. Perfect for use in high-performance systems, it guarantees seamless connectivity and signal integrity.