| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM24DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM24DRSN |
EEM24DRSN
| Heilind Number: | SULEEM24DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM24DRSN |
| ECAD Model: |
Specifications
Detailed Description
The EEM24DRSN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (0.156 inches) and 48 positions, it offers reliable connectivity in compact spaces. Featuring a contact material of phosphor bronze with matte tin plating, this connector ensures excellent signal transmission and durability. The loop bellow contact type and straight orientation make it easy to insert and secure. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method of thru-hole soldering and no mounting requirement streamline the installation process. Perfect for industrial and electronic devices, this connector guarantees high performance and longevity.

