EEM24DSEH

Heilind Number:SULEEM24DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM24DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEEM24DSEH

Detailed Description

Introducing the EEM24DSEH, a high-performance board-to-board PCB connector engineered for precision and reliability. This female connector, featuring two rows of 48 contacts, guarantees seamless connectivity in a variety of electronic applications. Constructed with durable PBT and phosphor bronze materials, it offers exceptional ampacity of 5A and voltage rating of 950VAC, ensuring robust performance. The contact material of phosphor bronze with matte tin plating ensures efficient signal transmission. With a pitch of 3.96mm, it allows for precise alignment on the PCB. The termination method of eyelet and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Trusted for its quality and performance, the EEM24DSEH is a must-have component for high-reliability electronic systems.