| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM24DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEEM24DSEN |
EEM24DSEN
| Heilind Number: | SULEEM24DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM24DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, SKU EEM24DSEN, a reliable solution for your board-to-board PCB connection needs. With a maximum amperage of 5A and a voltage rating of 950 VAC, this connector ensures efficient power transmission. Featuring two rows of 48 full bellow contacts made of matte tin-plated phosphor bronze, it guarantees secure and durable connections. The termination method of eyelets and a pitch of 3.96mm allow for easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. With a compact design measuring 10.95mm in height and 8.26mm in width, this straight orientation connector offers versatility in placement. Trust in the quality and performance of the EEM24DSEN for your connectivity requirements.

