EEM24DTAH

Heilind Number:SULEEM24DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM24DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DTAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM24DTAH

Detailed Description

Introducing the EEM24DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers unparalleled durability and reliability. The female connector with two rows and a clearance hole mount type ensures secure and stable connections. Its termination method through-hole and contact material of matte tin plated phosphor bronze guarantee excellent conductivity. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent performance requirements. With a pitch of 3.96mm and 48 positions, it allows for efficient signal transmission. The right-angle orientation and loop bellow contact type further enhance its versatility. Suitable for use in a wide range of industries, from aerospace to telecommunications, the EEM24DTAH is the ideal choice for mission-critical applications. Trust in its exceptional quality and performance for all your connectivity needs.