| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM24DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM24DTAN |
EEM24DTAN
| Heilind Number: | SULEEM24DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM24DTAN |
| ECAD Model: |
Specifications
Detailed Description
The SKU EEM24DTAN features a high-quality PBT & Phosphor Bronze construction, with a matte tin contact plating for enhanced durability. This female connector has a dual-row design, offering 48 positions for secure connectivity. Its loop bellow contact type and right-angle orientation ensure efficient signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it guarantees reliable performance in various environments. The termination method is through-hole, with a tail length of 2.54mm for easy installation. Measuring 15.49mm in height and 9.4mm in width, it is suitable for board-to-board and card edge applications. This connector is ideal for use in PCB assemblies that require high reliability and performance.

