EEM24DTKD

Heilind Number:SULEEM24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM24DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEEM24DTKD

Detailed Description

Introducing the EEM24DTKD PCB Connector, a high-performance component designed for seamless board-to-board connectivity. This female connector, featuring two rows with a total of 48 positions, boasts a durable construction with PBT and Phosphor Bronze materials. Its matte tin contact plating ensures reliable signal transmission, even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is ideal for high-power applications. The termination method, thru-hole, guarantees secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained layouts. Trust the EEM24DTKD for efficient and dependable connectivity in your PCB designs.