EEM24DTKN

Heilind Number:SULEEM24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM24DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM24DTKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM24DTKN

Detailed Description

Introducing the EEM24DTKN, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Constructed with a durable blend of PBT and phosphor bronze, this connector boasts a robust amperage rating of 3A and a voltage tolerance of up to 950VAC, making it ideal for industrial applications. With its female gender and two rows of 48 positions each, it provides ample connectivity options. The contact material of phosphor bronze with matte tin plating ensures excellent conductivity and corrosion resistance. Featuring a straight orientation and thru-hole termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With a pitch of 3.96mm and tail length of 4.83mm, precise connections are guaranteed. Trust the EEM24DTKN for seamless and durable board-to-board connections in your electronic systems.