EEM25DREF

Heilind Number:SULEEM25DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DREF
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM25DREF

Detailed Description

Introducing the EEM25DREF, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and durable construction, this connector features two rows of 50 positions each, ensuring efficient signal transmission. The PBT and Phosphor Bronze materials, along with Matte Tin plating, guarantee reliable performance even in demanding environments. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it's suitable for a wide range of applications. The termination method of eyelet and pitch of 3.96mm provide easy installation on PCBs. With a straight orientation and floating bobbin mount type, it offers flexibility in design. Whether for industrial machinery, telecommunications, or consumer electronics, the EEM25DREF connector is a trusted solution for your connectivity needs.