EEM25DREN

Heilind Number:SULEEM25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEEM25DREN

Detailed Description

Introducing the EEM25DREN, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction of PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a 5A amperage rating and 950VAC voltage capacity, it meets the most stringent electrical requirements. The female gender, 2 rows of 50 positions, and straight orientation make it versatile for various board-to-board connections. Its eyelet termination method and matte tin plating guarantee secure and stable contact. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the harshest environments. Offering a pitch of 3.96mm and a compact size with a connector height of 10.95mm and width of 8.26mm, it enables efficient PCB layout. Perfect for applications in aerospace, defense, and industrial sectors, the EEM25DREN is the epitome of high-reliability connectivity.