EEM25DRFF

Heilind Number:SULEEM25DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEEM25DRFF

Detailed Description

Introducing the EEM25DRFF, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with a 5A amperage capacity and a voltage rating of 950 VAC. Its two-row layout, floating bobbin mount type, and through-hole termination method offer easy and secure installation. The 50-position connector with a pitch of 3.96mm and full bellow contact type guarantees efficient signal transfer. With a wide operating temperature range of -65 to 125°C and matte tin plating for enhanced conductivity, the EEM25DRFF is a dependable choice for critical electronic systems. Its compact design, measuring just 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained environments. Trust in the EEM25DRFF for robust and high-reliability connections in your PCB designs.