EEM25DRFH

Heilind Number:SULEEM25DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DRFH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM25DRFH

Detailed Description

Introducing the EEM25DRFH, a high-performance PCB connector designed for optimal power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a 5A amperage rating and voltage capability of 950VAC, it is suitable for a wide range of applications. The female gender, two rows, and 50 positions offer versatility in connectivity options. The Full Bellow contact type, along with matte tin plating, guarantees efficient signal transfer. Boasting a straight orientation and clearance hole mount type, installation is quick and convenient. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and harsh operating conditions. Trust the EEM25DRFH for robust and dependable board-to-board or card edge connections in your electronic designs.