EEM25DRFN

Heilind Number:SULEEM25DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEEM25DRFN

Detailed Description

The EEM25DRFN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a compact form factor with two rows and 50 positions, this connector offers easy and secure connectivity. Its female gender and straight orientation make it versatile for various applications. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity. With a current rating of 5A and a voltage rating of 950VAC, this connector is suitable for power and data transmission. The termination method is through-hole, providing a stable and robust connection. Contact plating with matte tin enhances conductivity while operating efficiently in a wide temperature range from -65 to 125°C. Perfect for industrial and commercial use, the EEM25DRFN is a reliable choice for your PCB connectivity needs.