EEM25DRKF

Heilind Number:SULEEM25DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEEM25DRKF

Detailed Description

Introducing the EEM25DRKF, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding environments. This connector, featuring PBT and phosphor bronze construction, ensures reliable power and signal transmission with an amperage rating of 5A and a voltage tolerance of 950VAC. With two rows of 50 positions each, it offers ample connectivity options. The floating bobbin mount type and thru-hole termination method provide secure attachment to PCBs. Its full bellow contact type, made of matte tin-plated phosphor bronze, guarantees low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained installations. Trust in the EEM25DRKF for efficient and long-lasting board-to-board connections in your projects.