EEM25DRKH

Heilind Number:SULEEM25DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DRKH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM25DRKH

Detailed Description

Introducing the EEM25DRKH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 50 positions, this connector offers reliable connectivity in compact spaces. Constructed with PBT and phosphor bronze, it ensures durability and efficient signal transmission. The contact material, matte tin plating, and full bellow design further enhance its performance, withstanding voltages up to 950 VAC. Featuring a straight orientation and termination method through-hole, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it provides a secure and stable connection. Ideal for applications where reliability is paramount, the EEM25DRKH is the perfect choice for your connectivity needs.