| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM25DRKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEEM25DRKN |
EEM25DRKN
| Heilind Number: | SULEEM25DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM25DRKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, SKU EEM25DRKN. With a current rating of 5A and 2 rows, this connector offers reliable power transmission. Featuring a termination method of Thru Hole and contact material of Phosphor Bronze with Matte Tin plating, it ensures durability and efficient conductivity. The 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. Its Full Bellow contact type and straight orientation, along with 50 positions, provide secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is built for performance. Measuring at 10.95mm in height and .325in in width, it is designed for Board To Board PCB and Card Edge connections. Trust in the EEM25DRKN for your connectivity needs.

