EEM25DRMD

Heilind Number:SULEEM25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DRMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM25DRMD

Detailed Description

Introducing the EEM25DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The two-row design with 50 positions offers ample connectivity options. Utilizing a wire wrap termination method and matte tin plating on contacts, it guarantees secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a compact connector height of 15.49mm and a width of 9.4mm, it is space-efficient on PCBs. Trust the EEM25DRMD for efficient and durable board-to-board connections in your electronic designs.