EEM25DRSD

Heilind Number:SULEEM25DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DRSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM25DRSD

Detailed Description

Introducing the EEM25DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features two rows of 50 female contacts made of PBT and phosphor bronze, ensuring reliable signal transmission. The termination method of thru-hole mounting with clearance holes guarantees secure and stable connections. Operating at a maximum amperage of 3A and voltage of 950VAC, it is suitable for a wide range of power and signal applications. The contact material of phosphor bronze with matte tin plating offers excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is engineered for reliable performance even in harsh environments. Its straight orientation and loop bellow contact type provide ease of use and efficient signal transfer. The connector also features a tail length of 4.83mm and a connector height of 15.49mm, making it suitable for compact designs. Ideal for use in industries such as telecommunications, aerospace, and industrial equipment, the EEM25DRSD is a versatile and dependable connectivity solution.