| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM25DRSN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEEM25DRSN |
EEM25DRSN
| Heilind Number: | SULEEM25DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM25DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM25DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with matte tin plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is ideal for power and signal transmission. The 50-position, 2-row design allows for versatile connectivity options, while the straight orientation and thru-hole termination method make installation easy. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in a variety of industries. With a compact size of 9.4mm x 15.49mm, it offers space-saving benefits without compromising on performance. Trust in the EEM25DRSN for secure and efficient board-to-board connections.

