EEM25DSEF

Heilind Number:SULEEM25DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DSEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEEM25DSEF

Detailed Description

Introducing the EEM25DSEF, a high-performance female board-to-board and card edge connector designed for demanding applications. Built with a robust combination of PBT and Phosphor Bronze, this connector ensures reliable power transmission at a current rating of 5A and voltage of 950VAC. Featuring two rows with a pitch of 3.96mm, it offers 50 positions for secure connectivity. The termination method using eyelets guarantees stable contact with excellent conductivity, while the matte tin plating enhances durability. With a straight orientation and a floating bobbin mount type, installation is effortless. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for critical environments. Trust the EEM25DSEF for efficient and dependable board-to-board and card edge connections in aerospace, defense, and industrial applications.