EEM25DSEH

Heilind Number:SULEEM25DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DSEH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM25DSEH

Detailed Description

Introducing the EEM25DSEH, a female board-to-board PCB connector designed for high-performance applications. Featuring two rows of 50 contacts with a pitch of 3.96mm, this connector ensures secure and reliable connectivity. The contact material is phosphor bronze with matte tin plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 5A and voltage capability of 950VAC, it meets stringent power requirements. The termination method is through eyelets, guaranteeing durable and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy and efficient. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. Trust the EEM25DSEH for seamless board-to-board connections in demanding industrial settings.