EEM25DSEN

Heilind Number:SULEEM25DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEEM25DSEN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEM25DSEN. This high-performance connector features a female gender with two rows, perfect for secure and efficient connections in electronic devices. With an amperage rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. The termination method using eyelets and contact material of Phosphor Bronze with Matte Tin plating guarantee durability and conductivity. Operating temperature ranging from -65 to 125°C makes it suitable for various environments. With 50 positions and a pitch of 3.96mm, it offers ample connectivity options. Ideal for applications requiring a straight orientation, such as in telecommunications, industrial equipment, and aerospace. The connector's compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-efficient PCB integration. Trust in the EEM25DSEN for seamless board-to-board connections in your electronic designs.