EEM25DTAD

Heilind Number:SULEEM25DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEEM25DTAD

Detailed Description

Experience optimal connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender design with 2 rows and a clearance hole mount type for seamless installation. The contact material of Phosphor Bronze and Matte Tin plating ensure reliable performance, while the loop bellow contact type and right-angle orientation offer efficient signal transmission. With 50 positions and a maximum voltage rating of 950 VAC, this connector is ideal for high-power applications. Its 3A amperage and 3.96mm pitch guarantee stable connections, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, with a 2.54mm tail length, this connector is compact yet robust. Trust in our EEM25DTAD for your connectivity needs, whether in hi-rel environments or standard applications.