| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM25DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM25DTAH |
EEM25DTAH
| Heilind Number: | SULEEM25DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM25DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM25DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 50 female contacts made of durable phosphor bronze with matte tin plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and right-angle orientation offer versatility in installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it saves space on the PCB. Trust the EEM25DTAH for secure and efficient board-to-board connections.

