| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM25DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM25DTAN |
EEM25DTAN
| Heilind Number: | SULEEM25DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM25DTAN |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, with SKU EEM25DTAN, is a reliable component for board-to-board PCB connections. With an amperage rating of 3A and a voltage capacity of 950 VAC, it ensures efficient power transmission. Featuring two rows of 50 loop bellow contacts, it offers a secure and stable connection. The termination method of thru-hole soldering, and contact plating of matte tin, guarantee durability and conductivity. Its right-angle orientation and compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained applications. Operating in a wide temperature range of -65 to 125°C, it is ideal for various environments. Trust in the EEM25DTAN for high-performance board-level interconnect solutions.

