| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM25DTAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEEM25DTAS |
EEM25DTAS
| Heilind Number: | SULEEM25DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM25DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM25DTAS, a high-performance female board-to-board PCB connector designed for reliable power transmission in electronic devices. This connector features two rows of contacts made from durable Phosphor Bronze with a Matte Tin plating, ensuring excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capability of 950VAC, it is suitable for demanding applications. The right-angle orientation and side hole mount type allow for easy and secure installation on PCBs. With 50 positions and a 3.96mm pitch, it offers ample connectivity in a compact form factor. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EEM25DTAS for efficient and durable board-to-board connections in your electronic projects.

