EEM25DTKD

Heilind Number:SULEEM25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DTKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM25DTKD

Detailed Description

Introducing the EEM25DTKD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a current rating of 3A and a voltage capability of 950VAC, this connector is ideal for power and signal transmission. Featuring two rows of 50 female contacts made of durable phosphor bronze with matte tin plating, it ensures secure and low-resistance connections. The clearance hole mount type and thru-hole termination method offer easy and efficient installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The straight orientation, loop bellow contact type, and tail length of 4.83mm provide versatility in connectivity. Measuring only 15.49mm in height and 9.4mm in width, this connector saves valuable board space. Certified for quality and performance, the EEM25DTKD is the perfect choice for your connectivity needs.