EEM25DTKN

Heilind Number:SULEEM25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM25DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM25DTKN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM25DTKN

Detailed Description

The SKU EEM25DTKN is a high-performance board-to-board PCB connector specifically designed for demanding applications. With a compact yet durable construction, this connector features a female gender with two rows of contacts, allowing for secure and reliable connections. The termination method is through-hole, ensuring easy and efficient installation. Contact materials are made of phosphor bronze with a matte tin plating, guaranteeing excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 950VAC, this connector is suitable for high-power transmission. Its straight orientation and loop bellow contact type further enhance its functionality. With 50 positions and a pitch of 3.96mm, it offers ample connectivity options. The connector's wide operating temperature range of -65 to 125°C makes it ideal for use in various environmental conditions. The tail length of 4.83mm and connector height of 15.49mm provide versatility in installation. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the EEM25DTKN connector delivers exceptional performance and reliability.