EEM28DREF

Heilind Number:SULEEM28DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEEM28DREF

Detailed Description

Introducing the EEM28DREF, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting functionality even in demanding environments. With a current rating of 5A and voltage capability of 950VAC, it is suitable for a wide range of applications. The female gender, 2 rows of 56 positions, and floating bobbin mount type offer versatile connectivity options. The eyelet termination method and matte tin plating on contacts provide secure and low-resistance connections. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a compact design, measuring 11.13mm in width and 10.95mm in height, it is ideal for space-constrained PCB layouts. The EEM28DREF is the perfect solution for high-reliability electronic systems, meeting the most stringent industry standards.