EEM28DREH

Heilind Number:SULEEM28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEEM28DREH

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EEM28DREH, is a high-performance component designed for reliable power and signal transmission in demanding environments. With a female gender and two rows of contacts, it offers secure connectivity. Featuring a clearance hole mount type and eyelet termination method, installation is efficient. The contacts, made of durable phosphor bronze with matte tin plating, ensure excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The full bellow contact type and straight orientation guarantee optimal signal integrity. With 56 positions, it accommodates complex PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh conditions. Measuring 10.95mm in height and 11.13mm in width, it is compact yet robust. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics.